ROHM 90 V 5 A Diode Schottky 3-Pin TO-220FN RB085T-90NZC9
- RS Stock No.:
- 150-2176
- Mfr. Part No.:
- RB085T-90NZC9
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $1.72
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$28.26
(exc. GST)
$31.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $1.413 | $28.26 | - |
| 40 - 80 | $1.37 | $27.40 | $1.72 |
| 100 - 180 | $1.329 | $26.58 | $8.40 |
| 200 - 980 | $1.289 | $25.78 | $24.80 |
| 1000 + | $1.25 | $25.00 | $163.00 |
*price indicative
- RS Stock No.:
- 150-2176
- Mfr. Part No.:
- RB085T-90NZC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Common Cathode | |
| Series | RB085T | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 10mm | |
| Height | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Common Cathode | ||
Series RB085T | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 10mm | ||
Height 15mm | ||
Automotive Standard No | ||
Cathode common type
Low IR type, highly reliable
Related links
- ROHM 90 V 5 A Diode Schottky 3-Pin TO-220FN RB085T-90NZC9
- ROHM 90V 10A 3-Pin TO-220FN RB215T-90NZC9
- ROHM 90V 10A 3-Pin TO-220FN RB085T-90
- ROHM 90 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 90 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-90TL
- ROHM 30 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220FN RB238T-30HZC9
- ROHM 90 V 1 A Diode 2-Pin SOD-123 RB160M-90TR
- ROHM Diode 3-Pin TO-220FN RBR10T60ANZC9
