ROHM 650 V 12 A Diode Schottky 4-Pin D2PAK SCS212AJTLL
- RS Stock No.:
- 146-7935
- Mfr. Part No.:
- SCS212AJTLL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7935
- Mfr. Part No.:
- SCS212AJTLL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 650 V | |
| Maximum Continuous Forward Current (If) | 12 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Package Type | TO-263AB | |
| Automotive Standard | No | |
| Diode Configuration | Common Anode | |
| Height | 4.5 mm | |
| Length | 10.1 mm | |
| Maximum Forward Voltage (Vf) | 1.63 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 170 A | |
| Peak Reverse Current (Ir) | 240 μA | |
| Series | SCS212AJ | |
| Standards/Approvals | No | |
| Width | 9 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 650 V | ||
Maximum Continuous Forward Current (If) 12 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Package Type TO-263AB | ||
Automotive Standard No | ||
Diode Configuration Common Anode | ||
Height 4.5 mm | ||
Length 10.1 mm | ||
Maximum Forward Voltage (Vf) 1.63 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 170 A | ||
Peak Reverse Current (Ir) 240 μA | ||
Series SCS212AJ | ||
Standards/Approvals No | ||
Width 9 mm | ||
Shorter recovery time Reduced temperature dependence High-speed switching possible
Related links
- ROHM 650 V 12 A Diode Schottky 4-Pin D2PAK SCS212AJTLL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
- ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- ROHM 650 V 30 A Diode 3-Pin D2PAK SCS230ANHRTRL
