ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- RS Stock No.:
- 331-677
- Mfr. Part No.:
- SCS212ANHRTRL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.985 | $17.97 |
| 20 - 198 | $8.09 | $16.18 |
| 200 - 998 | $7.465 | $14.93 |
| 1000 - 1998 | $6.93 | $13.86 |
| 2000 + | $6.215 | $12.43 |
*price indicative
- RS Stock No.:
- 331-677
- Mfr. Part No.:
- SCS212ANHRTRL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-263-2L | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 240μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-263-2L | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type SiC Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 240μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive Grade SiC Schottky Barrier Diode is designed for high performance power applications, featuring negligible recovery time and current, which ensures faster switching and improved efficiency. It also offers a wide creepage distance of at least 5.10mm. Common applications include On board chargers, EV chargers, DC to DC converters, and wireless chargers.
AEC-Q101 qualified
Low forward voltage
Temperature independent switching behaviour
Related links
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 1200 V 12 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS212ANTRL
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220KNTRL
- ROHM 1200 V 15 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS215ANTRL
- ROHM 1200 V 10 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS210KNTRL
