onsemi 125 V 200 mA Small Signal Diode General Purpose 2-Pin DO-204AH BAY72TR
- RS Stock No.:
- 169-8601
- Mfr. Part No.:
- BAY72TR
- Brand:
- onsemi
This image is representative of the product range
Add 50000 more to save $350.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$700.00
(exc. GST)
$800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2028
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.07 | $700.00 | - |
| 50000 + | $0.063 | $630.00 | $350.00 |
*price indicative
- RS Stock No.:
- 169-8601
- Mfr. Part No.:
- BAY72TR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Small Signal Diode | |
| Package Type | DO-204AH | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 125V | |
| Diode Configuration | Single | |
| Series | BAY72 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 400ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.56mm | |
| Diameter | 1.91mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Small Signal Diode | ||
Package Type DO-204AH | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 125V | ||
Diode Configuration Single | ||
Series BAY72 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 400ns | ||
Maximum Operating Temperature 175°C | ||
Length 4.56mm | ||
Diameter 1.91mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 125 V 200 mA Small Signal Diode General Purpose 2-Pin DO-204AH BAY72TR
- onsemi 150 V 200 mA High Voltage General Purpose Diode General Purpose 2-Pin DO-204AH
- onsemi 150 V 200 mA High Voltage General Purpose Diode General Purpose 2-Pin DO-204AH BAX16TR
- Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35 1N4448 A0
- Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 125 V 500 mA High Contraction Low Leakage Diode General Purpose 2-Pin SOD-80
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
