onsemi 600 V 16 A Diode Switching 3-Pin TO-220AB MUR1660CTG
- RS Stock No.:
- 145-2797
- Mfr. Part No.:
- MUR1660CTG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$101.45
(exc. GST)
$111.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.029 | $101.45 | - |
| 100 - 150 | $1.978 | $98.90 | 2% |
| 200 + | $1.948 | $97.40 | 3% |
*price indicative
- RS Stock No.:
- 145-2797
- Mfr. Part No.:
- MUR1660CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 9.28mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 9.28mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Related links
- onsemi 600 V 16 A Diode Switching 3-Pin TO-220
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220 FES16JT-E3/45
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220 MUR1640CTG
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 MURF1620CTG
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 BYW51-200G
