onsemi 400 V 16 A Diode Switching 3-Pin TO-220AB MUR1640CTG
- RS Stock No.:
- 545-2125
- Mfr. Part No.:
- MUR1640CTG
- Brand:
- onsemi
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.24
(exc. GST)
$4.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 113 unit(s) shipping from 26 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.24 | - |
| 13 - 24 | $4.15 | 2% |
| 25 + | $4.11 | 3% |
*price indicative
- RS Stock No.:
- 545-2125
- Mfr. Part No.:
- MUR1640CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Length 10.28mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Related links
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220
- Vishay 400 V 16 A Diode Switching 3-Pin TO-220
- Vishay 400 V 16 A Diode Switching 3-Pin TO-220 FEP16GT-E3/45
- onsemi 400 V 15 A Diode Switching 2-Pin TO-220
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220 MUR840G
- onsemi 400 V 15 A Diode Switching 2-Pin TO-220 MUR1540G
- onsemi 400 V 4 A Diode Switching 2-Pin DO-214AA
