Vishay 600 V 16 A Diode General Purpose 2-Pin TO-220AC FES16JT-E3/45

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $0.81

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.58

(exc. GST)

$17.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
  • Plus 2,780 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$3.116$15.58-
15 - 20$3.062$15.31$0.81
25 +$3.002$15.01$2.85

*price indicative

Packaging Options:
RS Stock No.:
700-1158
Mfr. Part No.:
FES16JT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

FES16xT

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Forward Voltage Vf

1.5V

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

15.32mm

Length

10.54mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

AEC-Q101

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy