Vishay 50 V 2 A Diode General Purpose 2-Pin DO-214AA ES2A-E3/52T

This image is representative of the product range

Get a bulk buy discount

Add 3750 more to save 3%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$165.75

(exc. GST)

$182.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 3000$0.221$165.75-
3750 +$0.214$160.503%

*price indicative

RS Stock No.:
178-0942
Mfr. Part No.:
ES2A-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Series

ES2A

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

900mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

30ns

Width

3.8mm

Length

4.7mm

Height

2.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy