Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4934E-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$32.80

(exc. GST)

$36.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 1300$0.328$32.80
1400 - 2700$0.325$32.50
2800 +$0.319$31.90

*price indicative

Packaging Options:
RS Stock No.:
811-5911
Mfr. Part No.:
1N4934E-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

1N4934

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

200ns

Standards/Approvals

RoHS

Width

56mm

Height

2.7mm

Diameter

2.7mm

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy