IXYS 300 V 60 A Diode General Purpose 4-Pin SOT-227 DSEP2x61-03A
- RS Stock No.:
- 135-8225
- Mfr. Part No.:
- DSEP2x61-03A
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$433.40
(exc. GST)
$476.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $43.34 | $433.40 |
| 20 - 30 | $42.432 | $424.32 |
| 40 + | $41.605 | $416.05 |
*price indicative
- RS Stock No.:
- 135-8225
- Mfr. Part No.:
- DSEP2x61-03A
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Isolated | |
| Series | DSEP2x61 | |
| Rectifier Type | General Purpose | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Peak Reverse Current Ir | 15A | |
| Maximum Forward Voltage Vf | 1.82V | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.22mm | |
| Width | 25.25mm | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Isolated | ||
Series DSEP2x61 | ||
Rectifier Type General Purpose | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Peak Reverse Current Ir 15A | ||
Maximum Forward Voltage Vf 1.82V | ||
Maximum Operating Temperature 125°C | ||
Height 12.22mm | ||
Width 25.25mm | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Automotive Standard No | ||
DSEP2x series Dual FRED Diode Modules
The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.
• Planar passivated chips
• Improved thermal behaviour
• Very low leakage current
• Soft reverse recovery for low EMI/RFI
• Avalanche voltage rated for reliable operation
Diodes and Rectifiers, Ixys
Related links
- IXYS 300 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 300 V 90 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x91-03A
- IXYS 300 V 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-03A
- IXYS 300 V 90 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 300 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-12A
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-06A
