IXYS 300 V 90 A Diode General Purpose 4-Pin SOT-227 DSEP2x91-03A

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$676.00

(exc. GST)

$743.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$67.60$676.00-
20 - 30$66.177$661.772%
40 +$64.893$648.934%

*price indicative

RS Stock No.:
135-8226
Mfr. Part No.:
DSEP2x91-03A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

90A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Isolated

Rectifier Type

General Purpose

Pin Count

4

Peak Non-Repetitive Forward Surge Current Ifsm

1kA

Peak Reverse Current Ir

15A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.86V

Maximum Operating Temperature

125°C

Width

25.25mm

Height

12.22mm

Standards/Approvals

No

Length

38.23mm

Automotive Standard

No

DSEP2x series Dual FRED Diode Modules


The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.

• Planar passivated chips

• Improved thermal behaviour

• Very low leakage current

• Soft reverse recovery for low EMI/RFI

• Avalanche voltage rated for reliable operation

Diodes and Rectifiers, Ixys


  • RS Stock No. 1358225
  • Mfr. Part No. DSEP2x61-03A
Each (In a Tube of 10)
$42.444
  • RS Stock No. 1358281
  • Mfr. Part No. DSEP2x61-03A
Each
$55.92
  • RS Stock No. 7614075
  • Mfr. Part No. DSEP2x101-04A
Each
$74.66
  • RS Stock No. 1684406
  • Mfr. Part No. DSEI2X101-12A
Each (In a Tube of 10)
$64.994

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy