onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323 NSR02100HT1G
- RS Stock No.:
- 134-9582
- Mfr. Part No.:
- NSR02100HT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.40
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,750 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 18 March 2027
- Plus 6,000 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.388 | $19.40 |
| 750 - 1450 | $0.378 | $18.90 |
| 1500 + | $0.372 | $18.60 |
*price indicative
- RS Stock No.:
- 134-9582
- Mfr. Part No.:
- NSR02100HT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150nA | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150nA | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Width 1.35mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323
- onsemi 250 V 200 mA Diode Low Leakage 2-Pin SOD-323
- onsemi 250 V 200 mA Diode Low Leakage 2-Pin SOD-323 BAS21AHT1G
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523 ZLLS350TA
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402RLG
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402G
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41
