onsemi 200 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5402G
- RS Stock No.:
- 170-3471
- Mfr. Part No.:
- 1N5402G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$134.00
(exc. GST)
$147.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
- Plus 3,500 unit(s) shipping from 09 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.268 | $134.00 |
| 1000 - 1500 | $0.261 | $130.50 |
| 2000 + | $0.257 | $128.50 |
*price indicative
- RS Stock No.:
- 170-3471
- Mfr. Part No.:
- 1N5402G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 1N5400 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Recovery Time trr | 1.6ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 450μm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 1N5400 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Recovery Time trr 1.6ns | ||
Maximum Operating Temperature 150°C | ||
Width 450μm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Height 9.5mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Related links
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402RLG
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF B345AF-13
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323 NSR02100HT1G
