onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402RLG
- RS Stock No.:
- 103-2982
- Mfr. Part No.:
- 1N5402RLG
- Brand:
- onsemi
This image is representative of the product range
Add 2400 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$234.00
(exc. GST)
$256.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 1200 | $0.195 | $234.00 | - |
| 2400 - 3600 | $0.193 | $231.60 | 1% |
| 4800 + | $0.187 | $224.40 | 4% |
*price indicative
- RS Stock No.:
- 103-2982
- Mfr. Part No.:
- 1N5402RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | 1N5400 | |
| Rectifier Type | Low Leakage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.6ns | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series 1N5400 | ||
Rectifier Type Low Leakage | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.6ns | ||
Height 5.3mm | ||
Length 9.5mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Related links
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402RLG
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402G
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF B345AF-13
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323
