DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.44

(exc. GST)

$1.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.288$1.44-
125 - 495$0.26$1.309%
500 - 2495$0.23$1.1520%
2500 +$0.196$0.9831%

*price indicative

RS Stock No.:
719-556
Mfr. Part No.:
1N5819HWQ-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier

Package Type

SOD-123

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

1N5819HWQ

Rectifier Type

Barrier

Pin Count

2

Maximum Forward Voltage Vf

750mV

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

125°C

Length

2.85mm

Height

1.35mm

Width

1.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex Surface mount Schottky barrier rectifier designed for applications requiring high efficiency and low power loss. This single rectifier is Ideal for general rectification tasks, particularly in low voltage, high-frequency inverters and for use in polarity protection applications. With its robust guard ring die construction, it provides enhanced transient protection, making it suitable for automotive use and compliant with AEC-Q101 standards.

High surge capability ensures reliable performance under demanding conditions

Low power loss contributes to enhanced efficiency and reduced heat generation

Remarkable current capability with a low forward voltage drop optimises energy usage

Totally lead-free and fully RoHS compliant, supporting sustainable technology

PPAP capable, suitable for use in automotive applications where high reliability is crucial

Manufactured using a matte tin finish lead frame, promoting excellent solderability

Compact SOD123 packaging facilitates efficient use in space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy