STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0520Z
- RS Stock No.:
- 168-5760
- Mfr. Part No.:
- STPS0520Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$354.00
(exc. GST)
$390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.118 | $354.00 |
| 15000 + | $0.106 | $318.00 |
*price indicative
- RS Stock No.:
- 168-5760
- Mfr. Part No.:
- STPS0520Z
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 320mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 320mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Width 1.7mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 0249959
- Mfr. Part No. STPS0520Z
Each (In a Pack of 20)
$0.382
- RS Stock No. 7916050
- Mfr. Part No. MBR0520LT3G
Each (In a Pack of 100)
$0.215
- RS Stock No. 0463432
- Mfr. Part No. MBR0520LT1G
Each (In a Pack of 100)
$0.289
- RS Stock No. 7146853
- Mfr. Part No. BAT48ZFILM
Each (In a Pack of 50)
$0.292
Related links
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0520Z
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123
- Taiwan Semiconductor 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW RHG











