DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
- RS Stock No.:
- 166-0565
- Mfr. Part No.:
- SD103CW-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$510.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.17 | $510.00 |
| 6000 - 9000 | $0.165 | $495.00 |
| 12000 + | $0.163 | $489.00 |
*price indicative
- RS Stock No.:
- 166-0565
- Mfr. Part No.:
- SD103CW-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 350mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | SD103CW | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5A | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 350mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series SD103CW | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5A | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Height 1.35mm | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-323 SD103CWS-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323
