onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
- RS Stock No.:
- 125-0006
- Mfr. Part No.:
- MBRD5H100T4G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,930.00
(exc. GST)
$3,222.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.172 | $2,930.00 | - |
| 5000 - 7500 | $1.142 | $2,855.00 | 2% |
| 10000 + | $1.125 | $2,812.50 | 4% |
*price indicative
- RS Stock No.:
- 125-0006
- Mfr. Part No.:
- MBRD5H100T4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 4.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 105A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 710mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 4.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 105A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 710mV | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Width 6.22mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B-TR
- ROHM 35 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK
