Semikron Danfoss SKKT 520/16 E, Diode Module 13 kA, 506 A Module 7-Pin

Subtotal (1 unit)*

$1,537.69

(exc. GST)

$1,691.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,537.69

*price indicative

RS Stock No.:
775-485
Mfr. Part No.:
SKKT 520/16 E
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Rated Average On-State Current Irms

506A

Product Type

Diode Module

Package Type

Module

Surge Current Rating

13kA

Mount Type

Screw

Pin Count

7

Maximum Operating Temperature

130°C

Height

52mm

Length

150mm

Width

60mm

Standards/Approvals

UL

Series

SEMIPACK

Automotive Standard

No

COO (Country of Origin):
SK
The Semikron Danfoss Thyristor Module is a high-power semiconductor device designed for heavy-duty switching and phase control in industrial power electronics. This module integrates two thyristors in a series configuration.

Heat transfer through aluminium oxide ceramic insulated metal baseplate

Hard soldered joints for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy