STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
- RS Stock No.:
- 719-660
- Mfr. Part No.:
- STPSC10G065DY
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 279 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.45 |
| 10 - 24 | $3.03 |
| 25 - 99 | $2.73 |
| 100 - 499 | $2.19 |
| 500 + | $2.17 |
*price indicative
- RS Stock No.:
- 719-660
- Mfr. Part No.:
- STPSC10G065DY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Series | STPSC | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 425μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.75mm | |
| Height | 4.6mm | |
| Width | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Series STPSC | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 425μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Maximum Operating Temperature 175°C | ||
Length 15.75mm | ||
Height 4.6mm | ||
Width 10.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC diode is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 650 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature Based on latest technology optimization, this diode has an improved forward surge current capability, making it Ideal for use in PFC, where this ST SiC diode boosts the performance in hard switching conditions.
AEC-Q101 qualified and PPAP capable
None or negligible reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
ECOPACK2 compliant component
Related links
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
- Nexperia 650 V 10 A Diode SiC Schottky 2-Pin TO-220 PSC1065KQ
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC
