STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
- RS Stock No.:
- 719-663
- Mfr. Part No.:
- STPSC30G065L2Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $25.20
View bulk pricing optionsSubtotal (1 unit)*
$21.09
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 222 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.09 | - |
| 10 - 49 | $18.57 | $25.20 |
| 50 - 99 | $16.66 | $221.50 |
| 100 + | $14.35 | $674.00 |
*price indicative
- RS Stock No.:
- 719-663
- Mfr. Part No.:
- STPSC30G065L2Y
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode | |
| Package Type | HU3PAK | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPSC | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 7 | |
| Peak Reverse Current Ir | 1.2mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.1kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 14.1mm | |
| Height | 3.6mm | |
| Length | 11.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Schottky Diode | ||
Package Type HU3PAK | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPSC | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Rectifier Type SiC Schottky | ||
Pin Count 7 | ||
Peak Reverse Current Ir 1.2mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.1kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 14.1mm | ||
Height 3.6mm | ||
Length 11.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
- STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
