STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
- RS Stock No.:
- 719-665
- Mfr. Part No.:
- STPSC6G065D
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$2.04
(exc. GST)
$2.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 297 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.04 | - |
| 25 - 99 | $1.82 | 10% |
| 100 - 499 | $1.63 | 20% |
| 500 - 999 | $1.31 | 35% |
| 1000 + | $1.29 | 36% |
*price indicative
- RS Stock No.:
- 719-665
- Mfr. Part No.:
- STPSC6G065D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPSC | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 410A | |
| Peak Reverse Current Ir | 240μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.6mm | |
| Length | 15.75mm | |
| Width | 10.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPSC | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 410A | ||
Peak Reverse Current Ir 240μA | ||
Maximum Operating Temperature 175°C | ||
Height 4.6mm | ||
Length 15.75mm | ||
Width 10.4mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC diode is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 650 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.
No reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
ECOPACK2 compliant component
Related links
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
- STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
- Nexperia 650 V 10 A Diode SiC Schottky 2-Pin TO-220 PSC1065KQ
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
