Vishay 200 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5402-E3/54
- RS Stock No.:
- 628-9861
- Mfr. Part No.:
- UF5402-E3/54
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 628-9861
- Mfr. Part No.:
- UF5402-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | UF540 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Recovery Time trr | 50.75ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.3mm | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Standards/Approvals | JESD 22-B106, JESD 201 Class 1A, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series UF540 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Recovery Time trr 50.75ns | ||
Maximum Operating Temperature 150°C | ||
Height 5.3mm | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Width 5.3mm | ||
Standards/Approvals JESD 22-B106, JESD 201 Class 1A, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0 | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 3 A Diode Ultra Fast 2-Pin DO-201AD UF5402-E3/54
- Distrelec 1 kV 3 A Schottky Diode & Rectifier Ultra Fast 2-Pin DO-201AD UF5408
- Infineon 1200 V 50 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD60E120D7XKSA1
- Infineon 1200 V 75 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD75E120D7XKSA1
- Infineon 1200 V 120 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD120E120D7XKSA1
- Infineon 1200 V 30 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD30E120D7XKSA1
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5404-E3/54
- Vishay 500 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5405-E3/54
