Bopla Ventilation Device, 25 mm H, 25mm W, For Use With General Purpose Enclosure
- RS Stock No.:
- 254-3391
- Mfr. Part No.:
- 42600410 PS VE XS
- Brand:
- Bopla
Subtotal (1 unit)*
$44.17
(exc. GST)
$48.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.17 |
*price indicative
- RS Stock No.:
- 254-3391
- Mfr. Part No.:
- 42600410 PS VE XS
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Ventilation Device | |
| Width | 25mm | |
| Height | 25mm | |
| Length | 28mm | |
| Material | Polyester | |
| For Use With | General Purpose Enclosure | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Ventilation Device | ||
Width 25mm | ||
Height 25mm | ||
Length 28mm | ||
Material Polyester | ||
For Use With General Purpose Enclosure | ||
- COO (Country of Origin):
- ES
The Bopla enclosure accessories cable glands for ventilation. The ventilation element must be placed on the side of the enclosure with the opening facing downwards in order to ensure the degree of protection according to DIN EN 60529 - IP X3. To ensure op
Scope of delivery is IP X3.
Related links
- Bopla Ventilation Device 50mm W, For Use With General Purpose Enclosure
- Hammond SDV Series RAL 7035 Ventilation Device 0.93 in D, 25mm W
- Siemens ALPHA Series Mounting Frame 25mm W, 300 mm L
- Siemens ALPHA Series Mounting Frame 25mm W, 150 mm L
- Eaton DI Series Lockable Steel RAL 7035 25mm W 25 mm L
- Legrand Ventilation Device 50mm W, For Use With Enclosure
- Legrand Ventilation Device 192mm W, For Use With Cabinets and Enclosures
- Hammond SDV Series Ventilation Device 0.83 in D, 51mm W