Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523 BAS716,115
- RS Stock No.:
- 509-239
- Mfr. Part No.:
- BAS716,115
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 28 July 2027
- Plus 3,000 unit(s) shipping from 08 September 2027
- Plus 27,000 unit(s) shipping from 22 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.20 | $20.00 | - |
| 800 - 1400 | $0.195 | $19.50 | $4.00 |
| 1500 + | $0.192 | $19.20 | $12.00 |
*price indicative
- RS Stock No.:
- 509-239
- Mfr. Part No.:
- BAS716,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Series | BAS70 | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 300pA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 650μm | |
| Width | 850μm | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Series BAS70 | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 300pA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 650μm | ||
Width 850μm | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia 85 V 200 mA Diode Switching 2-Pin SOD-523
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523 BAT54WT-7
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-523 1SS387(TPH3,F)
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
