DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523 BAT54WT-7
- RS Stock No.:
- 822-2110
- Mfr. Part No.:
- BAT54WT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.30
(exc. GST)
$23.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.213 | $21.30 | - |
| 800 - 1400 | $0.208 | $20.80 | $4.00 |
| 1500 + | $0.205 | $20.50 | $12.00 |
*price indicative
- RS Stock No.:
- 822-2110
- Mfr. Part No.:
- BAT54WT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54WT | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Length | 1.3mm | |
| Width | 900μm | |
| Height | 650μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54WT | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Length 1.3mm | ||
Width 900μm | ||
Height 650μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7513358
- Mfr. Part No. BAT42W-7-F
- RS Stock No. 1219518
- Mfr. Part No. BAT42W-7-F
- RS Stock No. 7514950
- Mfr. Part No. SDM20U30-7
- RS Stock No. 1220864
- Mfr. Part No. BAT54CT-7-F
Related links
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- DiodesZetex 30 V 200 mA Diode Schottky 2-Pin SOD-523








