Nexperia 20 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SOD-323F PMEG2010EJ,115

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.60

(exc. GST)

$9.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.43$8.60-
760 - 1480$0.42$8.402%
1500 +$0.413$8.263%

*price indicative

Packaging Options:
RS Stock No.:
485-559
Mfr. Part No.:
PMEG2010EJ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Schottky Barrier Rectifier

Mount Type

Surface

Package Type

SOD-323F

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

PMEG2010EJ

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Forward Voltage Vf

500mV

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

800μm

Standards/Approvals

IEC 60134

Width

1.35mm

Length

1.8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy