Nexperia 100 V 11.2 A Schottky Barrier Rectifier Schottky 2-Pin SOD-1289
- RS Stock No.:
- 153-0703
- Mfr. Part No.:
- PMEG100V080ELPDZ
- Brand:
- Nexperia
This image is representative of the product range
- RS Stock No.:
- 153-0703
- Mfr. Part No.:
- PMEG100V080ELPDZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 11.2 A | |
| Product Type | Schottky Barrier Rectifier | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | SOD-1289 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Common Cathode | |
| Height | 780 μm | |
| Length | 5.8 mm | |
| Maximum Forward Voltage (Vf) | 850 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 160 A | |
| Peak Reverse Current (Ir) | 2 mA | |
| Peak Reverse Recovery Time (trr) | 10 ns | |
| Series | PMEG | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.3 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 11.2 A | ||
Product Type Schottky Barrier Rectifier | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type SOD-1289 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Common Cathode | ||
Height 780 μm | ||
Length 5.8 mm | ||
Maximum Forward Voltage (Vf) 850 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 160 A | ||
Peak Reverse Current (Ir) 2 mA | ||
Peak Reverse Recovery Time (trr) 10 ns | ||
Series PMEG | ||
Standards/Approvals AEC-Q101 | ||
Width 4.3 mm | ||
Related links
- Nexperia 100 V 11.2 A Schottky Barrier Rectifier Schottky 2-Pin SOD-1289 PMEG100V080ELPDZ
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PMEG100V080ELPEZ
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B
