STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM
- RS Stock No.:
- 165-6498
- Mfr. Part No.:
- BAT30CWFILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$255.00
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.085 | $255.00 | - |
| 15000 + | $0.077 | $231.00 | $120.00 |
*price indicative
- RS Stock No.:
- 165-6498
- Mfr. Part No.:
- BAT30CWFILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | BAT30 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 580mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series BAT30 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 580mV | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523 BAT30KFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70 BAT54SWFILM
- Toshiba 45 V 300 mA Diode Schottky 3-Pin SC-70 1SS322(F)
- STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323
- STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323 BAT30SWFILM
