ROHM 1.2 kV 5 A Schottky Barrier Diode 3-Pin D2PAK SCS205KNHRTRL

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$18.32

(exc. GST)

$20.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 964 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$9.16$18.32-
20 - 198$8.245$16.499%
200 - 998$7.605$15.2116%
1000 - 1998$7.065$14.1322%
2000 +$6.33$12.6630%

*price indicative

Packaging Options:
RS Stock No.:
331-680
Mfr. Part No.:
SCS205KNHRTRL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

TO-263-2L

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

SCS

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

23A

Maximum Forward Voltage Vf

1.9V

Peak Reverse Current Ir

2.5mA

Width

10.1mm

Height

4.5mm

Length

10.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM Automotive Grade SiC Schottky Barrier Diode is designed for high performance power applications, featuring negligible recovery time and current, which ensures faster switching and improved efficiency. It also offers a wide creepage distance of at least 5.10mm. Common applications include On board chargers, EV chargers, DC to DC converters, and wireless chargers.

AEC-Q101 qualified

Low forward voltage

Temperature independent switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy