Infineon 1.2 kV 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK IDK05G120C5XTMA1
- RS Stock No.:
- 258-0959
- Mfr. Part No.:
- IDK05G120C5XTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,365.00
(exc. GST)
$2,602.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.365 | $2,365.00 | - |
| 2000 - 2000 | $2.128 | $2,128.00 | 10% |
| 3000 + | $1.915 | $1,915.00 | 19% |
*price indicative
- RS Stock No.:
- 258-0959
- Mfr. Part No.:
- IDK05G120C5XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PG-TO-263 | |
| Maximum Continuous Forward Current If | 19.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.95V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 59A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PG-TO-263 | ||
Maximum Continuous Forward Current If 19.1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.95V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 59A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon CoolSiC Schottky diodes generation 5 1200 V, 5 A is now available in a D2PAK real 2-pin package. Connecting SiC diodes in parallel and in a small device package, a high efficient system can be achieved while minimizing board space requirement. The elimination of the middle pin reduces a risk of partial discharge at high voltage and high frequency operation.
Tight forward voltage distribution
Temperature-independent switching behaviour
Low forward voltage even at high operating temperature
Related links
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK IDK05G120C5XTMA1
- Wolfspeed 1200 V 56 A Rectifier & Schottky Diode 2-Pin D2PAK
- Wolfspeed 1200 V 56 A Rectifier & Schottky Diode 2-Pin D2PAK E4D20120G
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Infineon 1200 V 16 A Industrial Power Control Diode Silicon Carbide Schottky Diode Silicon Carbide Schottky Diode 2-Pin
- Infineon 1200 V 600 A Diode Rectifier Diode 2-Pin
- Infineon 1200 V 600 A Diode Rectifier Diode 2-Pin DZ600N12KHPSA1
