ROHM 1.2 kV 10 A Diode 3-Pin D2PAK SCS210KNHRTRL
- RS Stock No.:
- 265-404
- Mfr. Part No.:
- SCS210KNHRTRL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$81.06
(exc. GST)
$89.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $8.106 | $81.06 | - |
| 100 + | $7.701 | $77.01 | 4% |
*price indicative
- RS Stock No.:
- 265-404
- Mfr. Part No.:
- SCS210KNHRTRL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263-2L | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCS2 | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Peak Reverse Recovery Time trr | 14ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263-2L | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCS2 | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Peak Reverse Recovery Time trr 14ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SMD silicon carbide Schottky barrier diode is tailored for automotive applications, significantly reducing switching loss to enable high-speed switching. Its 3-pin package features a wide creepage distance, ensuring enhanced safety and reliability in automotive environments.
AEC Q101 qualified
Low forward voltage
Temperature independent switching behaviour
Related links
- ROHM 1200 V 20 A Schottky Barrier Diode 3-Pin D2PAK SCS220KNHRTRL
- STMicroelectronics 1200 V 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- ROHM 1200 V 5 A Schottky Barrier Diode 2-Pin D2PAK SCS205KNHRTRL
- Vishay 800 V 10 A Diode Rectifier Diode 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10H065G2-TR
- Vishay 800 V 10 A Diode Rectifier Diode 3-Pin D2PAK VS-10ETS08STRL-M3
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10065G2-TR
