ROHM 1.2 kV 20 A Schottky Barrier Diode 3-Pin D2PAK SCS220KNHRTRL
- RS Stock No.:
- 331-681
- Mfr. Part No.:
- SCS220KNHRTRL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $19.30
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$19.41
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $19.41 | - |
| 10 - 99 | $17.48 | $19.30 |
| 100 + | $16.12 | $329.00 |
*price indicative
- RS Stock No.:
- 331-681
- Mfr. Part No.:
- SCS220KNHRTRL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | TO-263-2L | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCS | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type TO-263-2L | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCS | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Automotive Grade SiC Schottky Barrier Diode is designed for high performance power applications, featuring negligible recovery time and current, which ensures faster switching and improved efficiency. It also offers a wide creepage distance of at least 5.10mm. Common applications include On board chargers, EV chargers, DC to DC converters, and wireless chargers.
AEC-Q101 qualified
Low forward voltage
Temperature independent switching behaviour
Related links
- ROHM 1200 V 5 A Schottky Barrier Diode 2-Pin D2PAK SCS205KNHRTRL
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- ROHM 1200 V 10 A Diode 3-Pin D2PAK SCS210KNHRTRL
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220KNTRL
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220ANTRL
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS220KGC17
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220KE2GC11
