Vishay 600 V 60 A Diode Switching 2-Pin TO-247AC VS-EPU6006-N3
- RS Stock No.:
- 700-3747
- Mfr. Part No.:
- VS-EPU6006-N3
- Brand:
- Vishay
This image is representative of the product range
Add 6 more to save $1.32
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.41
(exc. GST)
$20.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $9.205 | $18.41 | - |
| 6 + | $8.985 | $17.97 | $1.32 |
*price indicative
- RS Stock No.:
- 700-3747
- Mfr. Part No.:
- VS-EPU6006-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Maximum Forward Voltage Vf | 1.68V | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.7mm | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 20.7mm | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Maximum Forward Voltage Vf 1.68V | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Maximum Operating Temperature 175°C | ||
Height 20.7mm | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Diameter 20.7mm | ||
Length 15.9mm | ||
Automotive Standard No | ||
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247 VS-APU6006-N3
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247 VS-HFA25PB60-N3
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247 VS-EPH3006-N3
- Vishay 600 V 15 A Diode Switching 2-Pin TO-247 VS-HFA15PB60-N3
- Vishay 400 V 60 A Diode Switching 2-Pin TO-247 VS-60EPU04-N3
- Vishay 200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPU02-N3
