onsemi 650 V 10 A Diode 2-Pin TO-247-2L FFSH1065B-F155
- RS Stock No.:
- 277-069
- Mfr. Part No.:
- FFSH1065B-F155
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $10.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.62
(exc. GST)
$23.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 435 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.324 | $21.62 | - |
| 50 - 95 | $4.106 | $20.53 | $10.90 |
| 100 - 495 | $3.804 | $19.02 | $52.00 |
| 500 - 995 | $3.508 | $17.54 | $408.00 |
| 1000 + | $3.378 | $16.89 | $946.00 |
*price indicative
- RS Stock No.:
- 277-069
- Mfr. Part No.:
- FFSH1065B-F155
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247-2L | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | FFSH | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247-2L | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series FFSH | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Peak Reverse Current Ir 160μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Schottky diode offer superior switching performance and higher reliability compared to traditional Silicon diodes. It features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance, making SiC the next generation of power semiconductors. The system benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and smaller, more cost-effective system designs. These advantages make SiC Schottky diodes ideal for high-performance power applications.
Max junction temperature 175°C
Avalanche rated 51 mJ
High surge current capacity
Positive temperature coefficient
Ease of paralleling
- RS Stock No. 0277069P
- Mfr. Part No. FFSH1065B-F155
Each (Supplied in a Tube)
$4.324
- RS Stock No. 0277075P
- Mfr. Part No. FFSH5065B-F155
Each (Supplied in a Tube)
$25.47
- RS Stock No. 0277075
- Mfr. Part No. FFSH5065B-F155
Each
$25.47
- RS Stock No. 0277072
- Mfr. Part No. FFSH2065B-F155
Each (In a Pack of 2)
$8.78
Related links
- onsemi 650 V 50 A Diode 2-Pin TO-247-2LD FFSH5065B-F155
- onsemi 650 V 20 A Diode 2-Pin TO-247-2LD FFSH2065B-F155
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-247 FFSH1065B-F085
- onsemi 1200 V 50 A Diode 2-Pin TO-247-2LD NDSH50120C-F155
- onsemi 1200 V 12 A Diode 2-Pin TO-247-2LD NDSH10120C-F155
- onsemi 1200 V 38 A Diode 2-Pin TO-247-2LD NDSH30120C-F155
- onsemi 1200 V 26 A Diode 2-Pin TO-247-2LD NDSH20120C-F155











