onsemi 1.2 kV 50 A Diode 2-Pin TO-247-2L NDSH50120C-F155
- RS Stock No.:
- 277-032
- Mfr. Part No.:
- NDSH50120C-F155
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$80.58
(exc. GST)
$88.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 391 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $80.58 | - |
| 10 - 99 | $72.53 | 9% |
| 100 + | $66.90 | 16% |
*price indicative
- RS Stock No.:
- 277-032
- Mfr. Part No.:
- NDSH50120C-F155
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247-2L | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | NDSH | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.568kA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247-2L | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series NDSH | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.75V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.568kA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Silicon Carbide Schottky Diode uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Avalanche rated 380 mJ
High surge current capacity
Positive temperature coefficient
Ease of paralleling
No reverse recovery
Related links
- onsemi 1200 V 12 A Diode 2-Pin TO-247-2LD NDSH10120C-F155
- onsemi 1200 V 38 A Diode 2-Pin TO-247-2LD NDSH30120C-F155
- onsemi 1200 V 26 A Diode 2-Pin TO-247-2LD NDSH20120C-F155
- onsemi 1200 V 46 A Diode 2-Pin TO-247-2LD NDSH40120C-F155
- onsemi 650 V 50 A Diode 2-Pin TO-247-2LD FFSH5065B-F155
- onsemi 650 V 20 A Diode 2-Pin TO-247-2LD FFSH2065B-F155
- onsemi 650 V 10 A Diode 2-Pin TO-247-2LD FFSH1065B-F155
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247
