STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
- RS Stock No.:
- 229-2095
- Mfr. Part No.:
- STPSC10H065G2-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2095
- Mfr. Part No.:
- STPSC10H065G2-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 470A | |
| Peak Reverse Current Ir | 85μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.95V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.3mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 470A | ||
Peak Reverse Current Ir 85μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.95V | ||
Maximum Operating Temperature 175°C | ||
Length 15.3mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 4.3mm | ||
Automotive Standard No | ||
The STMicroelectronics STPSC10H065 is the 10 A, 650 V SiC diode is an ultrahigh performance power schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a schottky diode structure with a 650 V rating.
No reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
- RS Stock No. 2190283P
- Mfr. Part No. V20D170C-M3/I
Each (Supplied on a Reel)
$3.148
- RS Stock No. 0265403P
- Mfr. Part No. SCS210ANHRTRL
Each (Supplied on a Reel)
$5.508
- RS Stock No. 2580964P
- Mfr. Part No. IDK10G65C5XTMA2
Each (Supplied on a Reel)
$7.02
- RS Stock No. 0265407
- Mfr. Part No. SCS230ANHRTRL
Each (On a Tape of 10)
$9.689
Related links
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10H065G2-TR
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10065G2-TR
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK STPSC10H065GY-TR
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK STPSC12065G2-TR












