ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AC RSX205L-30TFTE25
- RS Stock No.:
- 265-318
- Mfr. Part No.:
- RSX205L-30TFTE25
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$15.43
(exc. GST)
$16.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,425 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.617 | $15.43 |
| 100 - 225 | $0.586 | $14.65 |
| 250 - 475 | $0.543 | $13.58 |
| 500 - 975 | $0.50 | $12.50 |
| 1000 + | $0.482 | $12.05 |
*price indicative
- RS Stock No.:
- 265-318
- Mfr. Part No.:
- RSX205L-30TFTE25
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RSX205L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 490mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.8mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 2.2mm | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RSX205L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 490mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.8mm | ||
Standards/Approvals AEC-Q101 | ||
Height 2.2mm | ||
Length 5.3mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode is characterized by low forward voltage and low reverse leakage current, making it ideal for general rectification applications. Designed for high reliability, it is particularly well suited for automotive environments, ensuring efficient performance in automotive electronic systems.
High reliability
Small power mould type
Low VF and Low IR
Related links
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AC RSX201L-30DDTE25
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RSX301L-30DDTE25
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RB058L-30DDTE25
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM-30TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA RBR2LB30ATBR1
