ROHM 430 V 20 A Diode 2-Pin D2PAK RFUH20NS4SFHTL
- RS Stock No.:
- 265-185
- Mfr. Part No.:
- RFUH20NS4SFHTL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.31 | $21.55 | - |
| 50 - 95 | $4.096 | $20.48 | 4% |
| 100 + | $3.796 | $18.98 | 11% |
*price indicative
- RS Stock No.:
- 265-185
- Mfr. Part No.:
- RFUH20NS4SFHTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263S | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 430V | |
| Series | RFUH | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | 55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 50nA | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263S | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 430V | ||
Series RFUH | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature 55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 50nA | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Superfast recovery diode renowned for its AEC-Q101 qualification, ensuring enhanced reliability for automotive applications. Designed with advanced manufacturing techniques, this diode delivers optimal performance in demanding environments. Its ultra-low switching loss and high current overload capacity make it an ideal choice for effective rectification in various electronic applications.
Manufactured with a silicon epitaxial planar structure for durability
Low forward voltage contributes to energy savings
Versatile application for general rectification needs
Related links
- ROHM 430 V 20 A Diode Fast Recovery 2-Pin TO-220FN RFUH20TB4SNZC9
- ROHM 350 V 20 A Diode 2-Pin D2PAK RFUH25NS3SFHTL
- STMicroelectronics 1200 V 20 A Diode 2-Pin D2PAK
- STMicroelectronics 1200 V 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- ROHM 1200 V 5 A Schottky Barrier Diode 2-Pin D2PAK SCS205KNHRTRL
- ROHM 150 V 20 A Schottky Barrier Schottky 2-Pin D2PAK
- ROHM 150 V 20 A Schottky Barrier Schottky 2-Pin D2PAK RB218NS150FHTL
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
