STMicroelectronics 1.2 kV 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- RS Stock No.:
- 201-0892
- Mfr. Part No.:
- STPSC20H12G-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0892
- Mfr. Part No.:
- STPSC20H12G-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.25V | |
| Peak Reverse Current Ir | 60μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.58mm | |
| Height | 4.3mm | |
| Length | 15.95mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.25V | ||
Peak Reverse Current Ir 60μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.58mm | ||
Height 4.3mm | ||
Length 15.95mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics 1200V power schottky silicon carbide diode is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. This rectifier will enhance the performance of the targeted application. Its Its high forward surge capability.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Low VF
Related links
- STMicroelectronics 1200 V 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK
- STMicroelectronics 1200 V 10 A Diode 2-Pin D2PAK
- STMicroelectronics 1200 V 20 A Diode 3-Pin D2PAK
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK STPSC15H12G2Y-TR
- STMicroelectronics 1200 V 10 A Diode 2-Pin D2PAK STPSC10H12G2Y-TR
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK STPSC15H12G2-TR
- STMicroelectronics 1200 V 10 A Diode 2-Pin D2PAK STPSC10H12G2-TR
