Dynex 1.4 kV 620 A Rectifier Diode Rectifying Diode 2-Pin Type T
- RS Stock No.:
- 760-9308
- Mfr. Part No.:
- DRD520T14
- Brand:
- Dynex
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $17.92
View bulk pricing optionsSubtotal (1 unit)*
$178.38
(exc. GST)
$196.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $178.38 | - |
| 4 - 6 | $173.90 | $17.92 |
| 7 + | $171.24 | $49.98 |
*price indicative
- RS Stock No.:
- 760-9308
- Mfr. Part No.:
- DRD520T14
- Brand:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Product Type | Rectifier Diode | |
| Package Type | Type T | |
| Maximum Continuous Forward Current If | 620A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.4kV | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifying Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Reverse Current Ir | 30mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.9kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 190°C | |
| Width | 13.5mm | |
| Diameter | 42mm | |
| Height | 13.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Product Type Rectifier Diode | ||
Package Type Type T | ||
Maximum Continuous Forward Current If 620A | ||
Peak Reverse Repetitive Voltage Vrrm 1.4kV | ||
Diode Configuration Single | ||
Rectifier Type Rectifying Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Reverse Current Ir 30mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.9kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 190°C | ||
Width 13.5mm | ||
Diameter 42mm | ||
Height 13.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Capsule Diodes, Dynex
Diodes and Rectifiers, Dynex
Related links
- Dynex 1400 V 620 A Rectifier Diode Rectifying Diode 2-Pin Type T DRD520T14
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- Infineon 1400 V 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1
- Infineon 1400 V 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1 DD89N14KHPSA1
- Dynex DCR950D14 950 A 300 mA 12800 A 145 V
- Diodes Inc 400V 1A 2-Pin DO-41 1N4004-T
- Dynex DCR780E14 1220 A 300 mA 9100 A 1.75 V
- DiodesZetex 20 V 3 A Diode Rectifier Diode 2-Pin DO-41
