ROHM 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM200FNSTL
- RS Stock No.:
- 264-892
- Mfr. Part No.:
- RB088BM200FNSTL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.37
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.074 | $15.37 | - |
| 50 - 95 | $2.92 | $14.60 | 5% |
| 100 - 495 | $2.708 | $13.54 | 11% |
| 500 - 995 | $2.488 | $12.44 | 19% |
| 1000 + | $2.396 | $11.98 | 22% |
*price indicative
- RS Stock No.:
- 264-892
- Mfr. Part No.:
- RB088BM200FNSTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252M | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 7μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.8mm | |
| Height | 2.3mm | |
| Length | 6.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252M | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 7μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Width 6.8mm | ||
Height 2.3mm | ||
Length 6.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- ROHM 200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB218BM200FNSTL
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX078BM2SFNSTL
- ROHM 200 V 10 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB088RSM20STFTL1
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
