Nexperia 650 V 10 A Diode SiC Schottky 2-Pin TO-220 PSC1065KQ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$5.64

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 984 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$5.64
10 - 99$5.07
100 - 499$4.69
500 +$4.35

*price indicative

Packaging Options:
RS Stock No.:
219-345
Mfr. Part No.:
PSC1065KQ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

PSC

Diode Configuration

2x Common Cathode Pair

Rectifier Type

SiC Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

440A

Maximum Forward Voltage Vf

2.6V

Peak Reverse Current Ir

120μA

Peak Reverse Recovery Time trr

0ns

Maximum Operating Temperature

175°C

Length

29.14mm

Standards/Approvals

IEC 60134, JEDEC, JEITA, IEC, RoHS

Width

10.42mm

Height

1.37mm

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia Schottky diode is used for ultra-high performance, low loss and high efficiency power conversion applications. The product offers temperature independent capacitive turn-off, zero recovery switching behaviour combined with an outstanding figure-of-merit (QC x VF). The merged PiN Schottky diode improves the robustness expressed in a high IFSM.

High power density

Reduced system costs

System miniaturization

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy