Dremel, 10 Teeth Per Inch 3mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 788-7302
- Mfr. Part No.:
- 2615MS53JA
- Brand:
- Dremel
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$87.72
(exc. GST)
$96.49
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $87.72 | $17.544 |
*price indicative
- RS Stock No.:
- 788-7302
- Mfr. Part No.:
- 2615MS53JA
- Brand:
- Dremel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dremel Moto Saw Blades
Replacement saw blades for wood and metal cutting with the Dremel Moto Saw 788-7295
6, 7 and 10 teeth per cm
Length 100 mm
Length 100 mm
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | PVC, Sheet Metal, Wood |
Cutting Length | 3mm |
Number of Teeth per Inch | 10 |
Number in Pack | 5 |
Related links
- Lenox, 10 Teeth Per Inch 203mm Cutting Length Reciprocating Saw...
- Lenox, 10 Teeth Per Inch 305mm Cutting Length Reciprocating Saw...
- Starrett, 06 → 10 Teeth Per Inch 300mm Cutting Length...
- Dremel, 7 Teeth Per Inch 12mm Cutting Length Reciprocating Saw...
- Starrett, 10 Teeth Per Inch 228mm Cutting Length Reciprocating Saw...
- Dremel, 6 Teeth Per Inch 18mm Cutting Length Reciprocating Saw...
- Lenox, 10 Teeth Per Inch 229mm Cutting Length Reciprocating Saw...
- Lenox, 6, 8, 10 Teeth Per Inch 152 mm, 229 mm Cutting Length...