Lenox, 10 Teeth Per Inch 229mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 174-6828
- Mfr. Part No.:
- 21089960GR
- Brand:
- Lenox
Discontinued product
- RS Stock No.:
- 174-6828
- Mfr. Part No.:
- 21089960GR
- Brand:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Cast Iron, Demolition, Fire and Rescue, Nail Embedded Wood | |
Cutting Length | 229mm | |
Number of Teeth per Inch | 10 | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cast Iron, Demolition, Fire and Rescue, Nail Embedded Wood | ||
Cutting Length 229mm | ||
Number of Teeth per Inch 10 | ||
Number in Pack 5 | ||