Subtotal (1 unit)*
$125.73
(exc. GST)
$138.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.73 |
*price indicative
- RS Stock No.:
- 241-9954
- Mfr. Part No.:
- 35222967010
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN E cut Starlock blades has 6 E-Cut plunge-cut saw blades for sawing in wood and metal. Suitable for all FEIN MultiTools and all other common MultiTools on the market. Available as a set, offering significant savings over purchasing the items individually.
E Cut long life saw blades 2 each of 50 x 35 mm, 50 x 65 mm
E-Cut universal saw blade 1 each of 55 x 28 mm, 55 x 44 mm
Related links
- FEIN, 6 Teeth Per Inch Plasterboard 150 mm 3
- FEIN, 6 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN Plastic and Plasterboard 150 mm 3
- FEIN, 24 Teeth Per Inch Metal Carbide Tip
- FEIN 30 Teeth Per Inch Steel 150 mm
- FEIN, 17 Teeth Per Inch Wood Bi-Metal 5
- FEIN, 10 Teeth Per Inch Metal 150 mm 3
- FEIN, 18 Teeth Per Inch Metal 115 mm 3
