FEIN Saw Blade 3-Piece 150 mm HCS 1.5 mm 1.05 mm, 6 Teeth Per Inch

Subtotal (1 unit)*

$25.73

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.73

*price indicative

RS Stock No.:
126-769
Mfr. Part No.:
31324000456
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Teeth per Inch

6

Number of Pieces

3

Material Cut

Plasterboard

Blade Length

150mm

Blade Width

1.05mm

Blade Thickness

1.5mm

Blade Material

HCS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Sabre saw blade for plasterboard is suitable for use with plasterboard and dry timber up to 100 mm. It features an impressive blade with milled, set teeth.

Package includes 3 pieces

Long service life

  • RS Stock No. 0126807
  • Mfr. Part No. 31324000455
Each
$18.63
Each
$24.44
Each
$40.46
Each
$24.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy