FEIN Bi-Metal Jig Saw Blades, 17 Teeth Per Inch, Wood, 5-Pieces
- RS Stock No.:
- 665-271
- Mfr. Part No.:
- 63503185010
- Brand:
- FEIN
Subtotal (1 unit)*
$23.61
(exc. GST)
$25.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.61 |
*price indicative
- RS Stock No.:
- 665-271
- Mfr. Part No.:
- 63503185010
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Teeth per Inch | 17 | |
| Material Cut | Wood | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | BIM 75 T1.5 HW SC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Teeth per Inch 17 | ||
Material Cut Wood | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series BIM 75 T1.5 HW SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Top-Line jigsaw blade for hardwood is suitable for HPL, laminate, hardwood, and coated boards. It delivers splinter-free, straight, and clean cuts with the pendulum action switched off, ensuring a long service life. Both top and bottom edges are 180° splinter-free on both sides. Supplied in a pack of 5 pieces.
Material is BiM(Bimetal)
TPI is 17
Related links
- FEIN Wood Bi-Metal 5
- ERKO, 14 Teeth Per Inch Wood 50 mm Bi-Metal 5
- FEIN, 17 Teeth Per Inch Plastic Chrome Vanadium Steel 5
- FEIN, 16 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 12 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 8 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 13 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 18 Teeth Per Inch Metal Bi-Metal 5
