Bosch, 8 Teeth Per Inch Steel 50mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 231-1169
- Mfr. Part No.:
- 2608900364
- Brand:
- Bosch
Subtotal (1 unit)**
$36.99
(exc. GST)
$40.69
(inc. GST)
19 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $36.99 |
**price indicative
- RS Stock No.:
- 231-1169
- Mfr. Part No.:
- 2608900364
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Cast Iron, Tough Steel | |
Cutting Length | 50mm | |
Number of Teeth per Inch | 8 | |
Materials Cut | Steel | |
Tooth Pattern | Regular | |
Tooth Pitch | 3mm | |
Number in Pack | 1 | |
Blade Material | Carbide | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cast Iron, Tough Steel | ||
Cutting Length 50mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Steel | ||
Tooth Pattern Regular | ||
Tooth Pitch 3mm | ||
Number in Pack 1 | ||
Blade Material Carbide | ||
Bimetal Yes | ||