Lenox, 8 Teeth Per Inch 152 mm 1

Subtotal (1 unit)*

$38.04

(exc. GST)

$41.84

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
217-3015
Mfr. Part No.:
2014220
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Product Type

Saw Blade

Teeth per Inch

8

Number of Pieces

1

Blade Length

152mm

Blade Width

25mm

Blade Thickness

1.3mm

Blade Material

Bi-Metal

Standards/Approvals

No

COO (Country of Origin):
US
The LENOX 2014220 lazer CT reciprocating saw blade is carbide tipped, 8TPI and 152 mm saw blade.

Size-152 x 25 x 1.3 (mm)

Related links